Vishay / Dale ICM Common Mode Chokes
Vishay / Dale ICM Common Mode Chokes are surface-mount devices that provide noise suppression for DC power lines. The base terminals on the ICM chokes are treated, which allows for easy mounting on the PCB. Vishay / Dale ICM Common Mode Chokes offer paired wire coils for high stability and are optimized for the transmission of high-quality signals. These common mode chokes feature up to 80VDC rated voltage, 10MΩ minimum insulating resistance, and up to 38mΩ maximum DCR (at +25°C). Applications include LANs, telephones, computers, LCDs, and electronic games.Features
- SMD high current common mode choke for DC power line
- Base terminals are treated, which allows for easy mounting on the PCB
- Paired wire coil for high stability
- Up to 80VDC rated voltage
- Optimized for transmission of high-quality signals
- -25°C to +85°C or -40°C to +125°C operating temperature range
- 10MΩ minimum insulating resistance
- Compliant to RoHS Directive
Applications
- LANs
- Personal computers
- Telephones
- LCDs
- DC-DC power supplies
- CD-ROM drives
- Electronic games
- Other electronic devices
Publicado: 2012-05-03
| Actualizado: 2025-03-13