Virtium StorFly® M.2 NVMe Industrial SSDs
Virtium StorFly® M.2 NVMe Industrial SSDs are intended for a wide range of embedded systems' unique capacity, workload, and product longevity requirements. The M.2 NVMe SSDs offer a rugged storage solution specifically designed for harsh environments prone to high and low temperatures, shock and vibration, and even unreliable power sources.
The Virtium StorFly M.2 NVMe Industrial SSDs provide high performance in a small form factor, ideal for space-constrained system requirements. The devices are engineered for a broad range of embedded infrastructure applications.
Features
- JEDEC standard M.2 form-factors
- Industrial operating temperatures (-40°C to +85°C)
- vtGuard power-fail protection with advanced thermal and power management
- vtSecure Self Encrypting Drive (SED) with crypto/secure erase and drive sanitization (TCG optional)
- StorKit SSD Monitoring and Management Software
Applications
- Networking and telecommunications
- Industrial automation
- Transportation
- Defense
- Medical
- Data logging
- Security/surveillance systems
Specifications
- NVMe / PCIe Interface
- TLC NAND
- Capacities:
- 2242: 8GB to 240GB
- 2280: 120GB to 1920GB
- 22110: 1920GB
- 3.3V/1.7W Voltage/Power
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Tamaño de memoria | Factor de forma |
|---|---|---|---|
| VTPM28CECI240-0011 | ![]() |
240 GB | M.2 2280 |
| VTPM24CECI240-0011 | ![]() |
240 GB | M.2 2242 |
Publicado: 2022-12-15
| Actualizado: 2026-04-09