Toshiba TC78B0 Brushless Motor Driver ICs

Toshiba TC78B0 Brushless Motor Driver ICs are designed to control motor rotational speed by changing the PWM duty cycle. These driver ICs feature a three-phase full-wave drive, sine-wave PWM drive, brake function terminal, selectable rotation direction, overcurrent detection circuit, and thermal shutdown circuit. The brushless motor driver ICs have a 150° trapezoid PWM chopper system that controls the motor rotational speed. The one-hall drive system and current sense resistor-elimination system reduces the number of external components and saves space on the boards. These TC78B0 brushless motor drive ICs are ideal for fan motors.

Features

  • Built-in protection
    • Lock detection
    • Overcurrent detection circuit (ISD)
    • Thermal shutdown circuit (TSD)
    • Under-voltage lockout circuit (UVLO)
    • Over-voltage protection (OVP)
    • Output current limit protection (OCP)
  • Sine-wave PWM drive
  • Hall amplifier
  • 5mA or 6mA operating supply current
  • Operating temperatures from -40°C up to +105°C

TC78B025FTG Block Diagram

Block Diagram - Toshiba TC78B0 Brushless Motor Driver ICs

TC78B015AFTG / TC78B015FTG / TC78B016FTG Application Circuit

Application Circuit Diagram - Toshiba TC78B0 Brushless Motor Driver ICs
View Results ( 5 ) Page
N.º de artículo Hoja de datos Corriente de salida Paquete / Cubierta Régimen del voltaje de carga Temperatura de trabajo mínima Temperatura de trabajo máxima
TC78B004FTG,EL TC78B004FTG,EL Hoja de datos 100 mA WQFN-40 - 30 C + 85 C
TC78B016FTG,EL TC78B016FTG,EL Hoja de datos 3 A WQFN-36 30 V - 40 C + 105 C
TC78B015AFTG,EL TC78B015AFTG,EL Hoja de datos 3 A WQFN-36 6 V to 30 V - 40 C + 85 C
TC78B015FTG,EL TC78B015FTG,EL Hoja de datos 3 A WQFN-36 6 V to 22 V - 40 C + 85 C
TC78B025FTG,EL TC78B025FTG,EL Hoja de datos 3.5 A VQFN-24 - 40 C + 105 C
Publicado: 2018-04-16 | Actualizado: 2023-02-08