Apex Tool Group WCU Temperature Measurement Device Accessories

Apex Tool Group WCU Temperature Measurement Device Accessories include the WCTH tip holder, ESD mats, SD1000 solder wire dispenser, AWB 2 attachment bracket, and tip tinner. These accessories enhance the WCU High Precision Temperature Measurement Device and contribute to an organized workstation.

Range

Apex Tool Group WCU Temperature Measurement Device Accessories

Features

  • WCTH Tip Holder
    • All soldering tips are placed upright and are fully visible with tip styles and sizes
    • Allows a clean and organized workbench
    • Holds up to 16x active Weller RT soldering tops
    • Fully ESD safe
    • 9.0cm x 6.5cm x 4.8cm (LxWxH)
  • Antistatic ESD Premium Workstation Soldering Mats
    • Includes 2x 10mm press stud connectors
    • 600mm x 900mm in size
    • Resistant to
      • Heat and solder
      • Chemical and oil
      • Abrasions
    • Permanently elastic and comfortable
    • Antireflective surface makes work easier
    • Double layer (dissipative/conductive)
    • 106Ω to 108Ω bleeder resistance range
    • RoHS compliant
  • SD 1000 Solder Wire Dispenser
    • High-quality metal base plate provides excellent stability
    • Suitable for solder wires (not included) up to 1KG
    • ESD safe
    • Increases work efficiency due to fast and smooth solder wire feed
  • AWB 2 Attachment Bracket
    • Attachment kit for the SD 1000 Solder Wire Dispenser
    • Offers work station space savings and organization with a stackable extension
    • Suitable for solder wires (not included) up to 1KG
    • ESD safe
  • Tip Activator (for cleaning and tinning of soldering tips)

WCTH Tip Holder Infographic

Infographic - Apex Tool Group WCU Temperature Measurement Device Accessories
Publicado: 2022-07-18 | Actualizado: 2022-08-21