Texas Instruments SN74LVC2G08/-Q1/-EP Dual Positive-AND Gates

Texas Instruments SN74LVC2G08/-Q1/-EP Dual 2-Input Positive-AND Gates are designed for 1.65V to 5.5V VCC operation. In positive logic, the SN74LVC2G08/-Q1/-EP Gates perform the Boolean function Y = A • B or Y = A + B.

The TI SN74LVC2G08/-Q1/-EP Dual 2-Input Positive-AND Gates is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

The SN74LVC2G08-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74LVC2G08-EP devices have gold bond wires, a temperature range of -55 to +105°C, and an SnPb lead finish.

Features

  • AEC-Q100 Qualified with the following results
    • Device temperature grade 1 of -40°C to +125°C ambient operating temperature range (DCU package)
    • Device temperature grade 3 of -40°C to +85°C ambient operating temperature range (DCT package)
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Low power consumption, 10μA max ICC
  • ±24mA output drive at 3.3V
  • Ioff supports partial-power-down mode operation
  • It can be used as a down translator to translate input from a maximum of 5.5V down to the VCC level
  • Latch-up performance exceeds 100mA Per JESD 78, Class II

Applications

  • Combine power good signals for multiple power rails
  • Prevent a signal from being passed until a condition is true
  • Combine active-low error signals

Logic Diagram (Positive Logic)

Location Circuit - Texas Instruments SN74LVC2G08/-Q1/-EP Dual Positive-AND Gates
Publicado: 2020-12-29 | Actualizado: 2025-03-10