Texas Instruments LMG2650EVM-100 Daughter Card Evaluation Module
Texas Instruments LMG2650EVM-100 Daughter Card Evaluation Module offers a quick and easy platform for evaluating TI-integrated GaN devices in any half-bridge topology. The board uses six power pins and twelve digital pins to interface with a more extensive system on the bottom edge of the board in a socket-style external connection. Power pins comprise the main switching loop, which consists of a high-voltage DC bus, switch node, and power ground. The digital pins control the LMG2650 device using PWM gate inputs, equipping auxiliary power with low voltage supplies and reporting faults as a digital output.Evaluating the TI LMG2650EVM-100 daughter card performance is most easily demonstrated by employing a synchronous buck/boost motherboard from TI (LMG342X-BB-EVM). The daughter card effortlessly plugs into the motherboard and interfaces all power and digital control in an open-loop configuration for complete system control. Furthermore, a recommended footprint is supplied to interface the daughter card with a custom system for further testing.
Features
- High-side gate-drive level shifter
- Smart-switched bootstrap diode function of 0 QRR
- Integrated lossless current sensing output measurement
- Absolute maximum voltage rating of 650V
- Low-side and high-side cycle-by-cycle overcurrent protection and overtemperature protection connected to output FAULT signal
Applications
- LLC or TPPFC for gaming, PoE, monitor PSU, PD adapter
- ACF, AHB for PD adapter, server aux
- Motor drive inverter for hair dryer, vacuum, servo motor
- Inverter or micro-inverter for solar, renewable energy
- Buck or boost converters
Specifications
- PWM disables in the event of a fault from the LMG2650EVM-100
- Requires only a single 0V to 5V PWM input to generate a gate drive signal
- Requires only a single 12V bias supply
- Maximum recommended operating voltage of 480V and absolute maximum operating voltage of 520V
Kit Contents
- One LMG2650EVM-100 board
- EVM disclaimer Read Me
Block Diagram
Layout
Publicado: 2025-02-11
| Actualizado: 2025-03-05