Texas Instruments DRV8329/DRV8329-Q1 Three-phase BLDC Gate Drivers

Texas Instruments DRV8329/DRV8329-Q1 Three-phase BLDC Gate Drivers provide three devices, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8329 drivers generate the correct gate drive voltages using an internal charge pump and enhance the high-side MOSFETs using a bootstrap circuit. Additionally, a trickle charge pump is included to deliver a 100% duty cycle.    

The gate drive's architecture sustains peak gate drive currents up to 1A source and 2A sink. The TI DRV8329/DRV8329-Q1 Gate Driver can operate from a single power supply and supports a wide input supply range of 4.5V to 60V. The 6x and 3x PWM modes on the DRV8329/DRV8329-Q1 result in simple interfacing to controller circuits. The device has an integrated accurate 3.3V LDO that can power an external controller and a reference for CSA. The configuration settings for the device are configurable through hardware (H/W) pins. The DRV8329/DRV8329-Q1 devices integrate a low-side current sense amplifier that permits current sensing for the sum of current from all three phases of the drive stage.

A low-power sleep mode is provided to achieve low quiescent current by shutting down most of the internal circuitry. The device has internal protection functions for undervoltage lockout, GVDD fault, MOSFET overcurrent, MOSFET short circuit, and overtemperature. Fault conditions are indicated on the nFAULT pin.

The DRV8329-Q1 is AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications:
    • -40°C to 125°C, TA temperature grade 1
  • 65V Three phase half-bridge gate driver
    • Drives 3x high-side and 3x low-side N-channel MOSFETs (NMOS)
    • 4.5V to 60V Operating voltage range
    • Supports 100% PWM duty cycle with trickle charge pump
  • Bootstrap-based gate driver architecture
    • 1000mA Maximum peak source current
    • 2000mA Maximum peak sink current
  • Integrated current sense amplifier with low input offset (optimized for 1 shunt)
    • Adjustable gain (5V, 10V, 20V, 40V/V)
  • Hardware interface provides simple configuration
  • Ultra-low power sleep mode of <1uA at +25°C
  • 4ns (typ) propagation delay matching between phases
  • Independent driver shutdown path (DRVOFF)
  • 65V tolerant wake pin (nSLEEP)
  • Supports negative transients up to -10V on SHx
  • 6x and 3x PWM modes
  • Supports 3.3V, and 5V logic inputs
  • Accurate LDO (AVDD), 3.3V ±3%, 80mA
  • Compact QFN packages and footprints
  • Adjustable VDS overcurrent threshold through VDSLVL pin
  • Adjustable deadtime through DT pin
  • Efficient system design with power blocks
  • Integrated protection features
    • PVDD Undervoltage Lockout (PVDDUV)
    • GVDD Undervoltage (GVDDUV)
    • Bootstrap Undervoltage (BST_UV)
    • Overcurrent Protection (VDS_OCP, SEN_OCP)
    • Thermal Shutdown (OTSD)
    • Fault Condition Indicator (nFAULT)

Applications

  • Brushless-DC (BLDC) motor modules and PMSM
  • Cordless garden and power tools, lawnmowers
  • Appliances, fans, and pumps
  • Servo drives
  • E-Bikes, E-Scooters, and E-Mobility
  • Cordless vacuum cleaners
  • Drones
  • Industrial and logistics robots, and RC toys

Block Diagram

Block Diagram - Texas Instruments DRV8329/DRV8329-Q1 Three-phase BLDC Gate Drivers
Publicado: 2022-12-19 | Actualizado: 2025-05-08