Teledyne LeCroy T3DSO4000L-HD Low Profile Oscilloscopes
Teledyne LeCroy T3DSO4000L-HD Low-Profile Oscilloscopes feature 4-channel and 8-channel (1U high and 2U high packages) models with analog bandwidth options from 500MHz to 2GHz. The low-profile form factor, combined with 12-bit high-resolution ADCs and a low-noise front end, provides impressive noise performance. The T3DSO4000L-HD oscilloscopes provide a maximum real-time sample rate of 10GSa/s per channel and a maximum memory depth of 500Mpts/ch (1 channel). These low-profile oscilloscopes consist of a built-in 25MHz waveform generator and support remote control over a LAN port. The T3DSO4000L-HD low-profile oscilloscopes are ideal for ATE systems and automated applications.The T3PP500 passive probe is the replacement probe for the T3DSO4000L-HD low-profile oscilloscopes. This passive probe features a 500MHz bandwidth, a 10x probe, and a 10:1 attenuation.
Features
- Low profile form factor:
- 4-channel model: 1U high package
- 8-channel model: 2U high package
- Analog channel bandwidth:
- Up to 2GHz
- Real-time sampling rate of up to 10GSa/s
- 12-bit ADC combined with a low-noise front end provides excellent noise performance
- Supports remote control over LAN port
- Built-in 25MHz waveform generator
- New generation of high-speed display technology:
- Waveform capture rates up to 170,000wfm/s (normal mode) and 750,000wfm/s (sequence mode)
- Supports 256-level intensity grading and color temperature display modes
- Memory depth up to 500Mpts/channel
- Digital trigger system
- 153μVrms at the full bandwidth of 2GHz low noise floor
Applications
- ATE systems
- Automated devices
T3DSO4000L-HD Functions and Characteristics

Additional Resource
View Results ( 6 ) Page
N.º de artículo | Hoja de datos | Descripción |
---|---|---|
T3PP500 | ![]() |
Probetas de prueba T3DSO Passive Probe, 500 MHz, 10:1, 10 MOhm/10 MOhm, 400Vrms CAT II |
T3DSO4054L-HD | ![]() |
Osciloscopios de bancos de trabajo 500 MHz, 10 GS/s ESR, 4 CH, 500 Mpts/Ch (Single Channel), 12-Bit HD Low Profile Oscilloscope |
T3DSO4104L-HD | ![]() |
Osciloscopios de bancos de trabajo 1GHz, 10 GS/s ESR, 4 CH, 500 Mpts/Ch (Single Channel), 12-Bit HD Low Profile Oscilloscope |
T3DSO4204L-HD | ![]() |
Osciloscopios de bancos de trabajo 2GHz, 10 GS/s ESR, 4 CH, 500 Mpts/Ch (Single Channel), 12-Bit HD Low Profile Oscilloscope |
T3DSO4058L-HD | ![]() |
Osciloscopios de bancos de trabajo 500 MHz, 10 GS/s ESR, 4 CH, 500 Mpts/Ch (Single Channel), 12-Bit HD Low Profile Oscilloscope |
T3DSO4108L-HD | ![]() |
Osciloscopios de bancos de trabajo 1GHz, 10 GS/s ESR, 4 CH, 500 Mpts/Ch (Single Channel), 12-Bit HD Low Profile Oscilloscope |
Publicado: 2024-07-08
| Actualizado: 2025-02-25