Cal Test Electronics CT4525 High-Voltage Differential Probe

Cal Test Electronics CT4525 High-Voltage Differential Probe allows users to take differential voltage measurements up to a 40kV peak-to-peak voltage rating. The differential probes support earth-grounded oscilloscopes to take safe and accurate floating measurements. The differential probe converts floating signals to low-voltage ground-referenced signals that can be displayed safely. The CT4525 series is compatible with various oscilloscopes and accessories from different major suppliers. The probe features a voltage over range indicator, a switchable attenuation, and an insulated BNC connection cable. The Cal Test Electronics CT4525 High-Voltage Differential Probe is ideal for high-voltage applications, including precision power semiconductors, switchable power supply design, floating measurements, power converter measurements, and precision motor drive measurements.

Features

  • Up to 40kVp-p operating voltage rating
  • Up to 60MHz bandwidth
  • Including voltage over range indicator
  • Switchable attenuation
  • Mains power operations
  • Insulated BNC connection cable
  • Two-year warranty

Applications

  • Precision power semiconductors
  • Switchable power supply design
  • Floating measurements
  • Power converter measurements
  • Precision motor drive measurements

Specifications

  • 20MHz to 60MHz at -3dB bandwidth
  • ±2% gain accuracy
  • ±12.5kVDC absolute max rated input voltage rating
  • ±2kV to ±20kV max differential and common mode input voltage range
  • 140MΩ or 3pF input impedance (differential)
  • 280MΩ of 1.5pF input impedance (each side to ground)
  • ±5V output voltage rating
  • ±20mV typical offset rating
  • 50Ω output impedance
  • 0.7mVrms typical noise rating
  • 120mA max power consumption
  • 0°C to +50°C operating temperature range
  • -30°C to +70°C storage temperature range

Probe Overview

Infographic - Cal Test Electronics CT4525 High-Voltage Differential Probe
Publicado: 2024-06-25 | Actualizado: 2024-07-09