Trumeter 22 Series Mechanical Rotary Counters
Trumeter 22 Series Mechanical Rotary Counters feature compact dimensions and are designed for length measurement equipment. Available in four- and five-digit models, these counters can measure in ratios of 1:10, feet and inches, or meters and decimeters. These counters are made to be used with standard 1' diameter wheels for length measurement applications. Trumeter 22 Series Mechanical Rotary Counters deliver reliable and accurate measurements in industrial applications, and their compact design makes them ideal for integration into various instruments that require precise length tracking and measurement.Features
- Compact size
- 4- and 5-digit models
- Reliable, long life
- Range includes solid-state shaft and rotary pin drive models
- Designed to be used with standard 1' diameter wheels
- Measurements
- 1:10
- Feet and inches
- Meters and decimeters
Applications
- Production equipment
- Spooling
- Positioning
Specifications
- Knob reset
- 500 revolutions/minute speed
- Top-coming or top-going rotation
- Right-hand or left-hand shaft extension
- 3.2mm shaft diameter
- >10M counts of operating life
- -26°C to +60°C temperature range
Models
Mechanical Rotation
Publicado: 2024-09-19
| Actualizado: 2024-12-12