Siretta SNYPER-5G Graphyte (GL) Spectrum Analyzer
Siretta SNYPER-5G Graphyte (GL) Spectrum Analyzer is a high-performance, multi-language network signal analyzer and cellular signal logger. This spectrum analyzer is designed to survey the 5G NR, 4G LTE, LTE-M, NB-IoT, and 2G/GSM networks. The SNYPER-5G analyzer measures network operator, signal strength, and other unique cell parameters with every survey cycle. These surveys can be single cycle or multiple cycles. This spectrum analyzer supports multiple languages (English / French / German / Italian / Spanish) and includes a summary page that displays the relative signal levels and operators of all the cells discovered. The Siretta SNYPER-5G is RoHS compliant and UKCA, CE, and FCC certified. Applications include enhanced cellular surveying of new and existing installations on 5G NR, 4G LTE, LTE-M, NB-IoT, and 2G/GSM and determining optimum antenna placement.
Features
- 28 supported bands 5G NR
- 31 supported bands 4G LTE
- 18 supported bands LTE-M
- 17 supported bands NB-IoT
- 4 supported bands GSM/EGPRS
- View signal strength and cell parameters
- 480 x 640 color TFT display
- Logical menus and operation
- Long-life rechargeable battery
- USB-C™ cable for PC connection and power/charging
- USB-C download of device results to PC
- Rugged and durable construction
- Integrated belt clip
- Supplied with a hard carry case for device and accessories
- Multiple languages supported (English / French / German / Italian / Spanish)
- Interfaces:
- 2x SMA female cellular antenna connector
- 1x SIM card reader (push-push) 3V and 1.8V
- Red LED charging indicator
- 2.4" diagonal VGA 480 x 640 RGB TFT with LED backlight display
- 80° viewing angle display
- 700md/m2 display brightness
- Approvals and compliance:
- UKCA, CE, and FCC
- RoHS
- HTML reporting:
- Graphical display ordered by signal strength
- Complete summary breakdown for all recorded cells
- Recorded survey date and time
- Access to Siretta CloudSURVEY portal for storing and viewing surveys (registration required)
- CSV reporting:
- Complete survey breakdown for each recorded cell
- Spreadsheet format allows for easy analysis
- Environmental:
- 141mm x 76mm x 36mm SNYPER dimensions
- 227g weight without antenna
- -20°C to +60°C operating temperature range
- -20°C to +25°C storage temperature range
- 20% to 85% RH non-condensing operating humidity range
- Lithium Ion 3.7V and 3700mAh battery
- Supplied accessories:
- 2x antenna (600MHz to 3800MHz)
- 2m USB-C 2.0 for PC interface and for battery charging
- Male USB-A to female USB-C adapter
- Mini tripod
- Belt clip mounting adaptor for a mini tripod
- LiveSCAN antenna
- 1.5m LiveSCAN low-loss cable
Applications
- Enhanced cellular surveying of new and existing installations on 5G NR, 4G LTE, LTE-M, NB-IoT, and 2G/GSM
- Establishes suitable network operator
- Determines optimum antenna placement
- Evaluates preferred network operator's performance
- Results reported in CSV and graphical HTML format