Advantech iDAQ-934 Industrial DAQ Chassis Module
Advantech iDAQ-934 Industrial DAQ Chassis Module features a Physical ID switch for multiple module identification and LED status indicators. This iDAQ-934 module offers wide-range power input and four iDAQ slots. The Industrial DAQ Chassis Module offers two programmable function pins for timing signals (trigger, clock) input/output and a built-in USB 3.0 super speed hub. This iDAQ-934 module operates at -20°C to 60°C operating temperature range, 10V to 30V voltage range, and 24W power consumption.Features
- Built-in USB 3.0 super speed hub
- Wide-range power input
- LED status indicators
- Physical ID switch for multiple module identification
- 4 x iDAQ slots
- 2 x programmable function pins for timing signals (trigger, clock) input/output
Specifications
- 24W power consumption
- 10V to 30V voltage range
- 20ns max response time
- 100μA max power consumption from USB
- -20°C to 60°C operating temperature range
- -40°C to 70°C storage temperature range
Block Diagram
Videos
Additional Resources
Publicado: 2022-06-09
| Actualizado: 2023-11-03