Teltonika TSW040 8-Port PoE+ Switches
Teltonika TSW040 8-Port PoE+ Switches feature eight RJ45 10/100Mbps ports with a total power budget of 240W, or up to 30W per port. These switches boast a rugged design, are compact, and are equipped with a 2-pin power input. The TSW040 8-port PoE+ switches support a wide voltage range of 7VDC to 57VDC and a PoE-out voltage range of 44VDC to 57VDC. These switches provide IP30 protection and operate within the -40°C to 75°C temperature range. The TSW040 8-port PoE+ switches feature a 20Gbps bandwidth (non-blocking), 128KB packet buffer, and 9216B jumbo frame support. These switches feature an integrated DIN rail for easy mounting, making them ideal for industrial applications. The TSW040 8-port PoE+ switches conform to CE, UKCA, EAC, UCRF, RCM, FCC, IC, CB regulations, and IEC 62368-1:2018 safety standards.Features
- Eight RJ45 10/100Mbps ports with a total power budget of 240W
- 2-pin power input
- Integrated DIN rail
- Wide voltage range of 7VDC to 57VDC and a PoE-out voltage range of 44VDC to 57VDC
Specifications
- 20Gbps bandwidth (non-blocking)
- 128KB packet buffer
- 9216B jumbo frame support
- 113.1mm x 41.2mm x 74.6mm dimensions
- 280g weight
- IEEE 802.3i, 802.3u, 802.3ab, 802.3x, and 802.3az standards
- IP30 protection
- -40°C to 75°C operating temperature range
- IEC 62368-1:2018 safety standards
- CE, UKCA, EAC, UCRF, RCM, FCC, IC, and CB approved
Applications
- Industrial
Hardware Overview
Additional Resource
Publicado: 2024-07-11
| Actualizado: 2025-05-21