TE Connectivity LEAVYSEAL Connectors
TE Connectivity's (TE) LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for various applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions, and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, a high-temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environments. Modifications include reversed exit housings, more flexibility for design-in, and smooth exit housings for jacket wire usage.Features
- Design flexibly with 7 housing sizes, in-line/flange, or PCB mounting options, and mixed terminal sizes in a single housing
- Facilitates easy assembly with lever design
- Connects securely with an integrated secondary locking device
- Minimizes mismating and misidentification with 4 connector colors and mechanical polarized keyings
- Protects against harsh environments with IP67 and IP69K ratings (when used with a backshell)
Applications
- Motors and gearboxes
- ABS/EBS brake units
- Telematics units
- Sensors
- Wire-to-wire coupling at the chassis
- Infotainment
Specifications
- Up to 40A current
- -40°C to +140°C operating temperature range
- Immersion
- IP67 rating
- IP6K9K with cover
- 500VAC dielectric withstanding voltage at 50Hz or 60Hz for 60s
- 500VDC insulation resistance
- 42VAC/DC voltage
- Durability
- Up to 20 cycles (tin)
- Up to 50 cycles (silver)
- Up to 100 cycles (gold)
- Flammability product with UL 94V-0-rated material available
Dimensions
Accessories
• Ergonomic Crimp Hand Tool
• Ergonomic Crimp Die Set MCP1.5K
Infographic
Publicado: 2020-08-11
| Actualizado: 2025-05-05