TE Connectivity Cat6A Industrial Mini I/O Connectors

TE Connectivity's (TE) Cat6A Industrial Mini I/O Field Installable Connectors are designed for use in Cat6A Ethernet connections where fast and flawless field installation is essential. These mini I/O components can be connected to the cable without special tools and accommodate eight-wire cables from 26AWG to 24AWG. The connectors are durable and only one-quarter of the size of conventional RJ45 plugs, saving space on PCBs. During the contacting process, the connectors automatically cut off the wire at the optimal length for superior transmission performance. TE Cat6A Industrial Mini I/O Field Installable Connectors deliver a compact wire-to-wire and wire-to-board solution for reliable serial, bus, and Ethernet connections in industrial applications, including robotics, machinery, and more.

Features

  • Field installable technology enables easy, quick, and error-free installation
  • Cat5e / Cat6A transmission
  • Camera and other high-speed peripherals can be connected and supported via Mini I/O and PoE
  • Diecast housing with copper alloy contacts

Applications

  • Robotics
  • Machinery
  • Drives
  • Motors
  • Distributed peripherals
  • Industrial

Specifications

  • 0.75A current rating
  • 60VDC, 50VAC voltage rating
  • 100N cable retention force
  • -40°C to +105°C operating temperature range

Videos

Connector Types

TE Connectivity Cat6A Industrial Mini I/O Connectors
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción
2350304-1 2350304-1 Hoja de datos Conectores I/O MINI IO CONN Cat5e FI 2x2 AWG24/26 T I
2350304-2 2350304-2 Hoja de datos Conectores I/O MINI IO CONN Cat5e FI 2x2 AWG24/26 T II
2350310-1 2350310-1 Hoja de datos Conectores I/O MINI IO CONN Cat6A FI 4x2 AWG24/26 T I
2350310-2 2350310-2 Hoja de datos Conectores I/O MINI IO CONN Cat6A FI 4x2 AWG24/26 T II
Publicado: 2021-11-30 | Actualizado: 2025-08-02