TE Connectivity / Linx Technologies MHF-Type Connectors
TE Connectivity / Linx Technologies MHF-Type Connectors operate from 0 to 6GHz and combine high performance, a compact size, and a convenient snap-on mating interface. TE Connectivity / Linx Technologies MHF-Type Connectors include an MHF1/U.FL-type jack (male pin) or MHF4-type jack (male pin) connection with a gold-plated brass center contact. Applications include LPWA, cellular Internet of Things (IoT), GNSS, industrial, and ISM.Features
- 0 to 6 GHz operation
- MHF1/U.FL-type jack (male pin) or MHF4-type jack (male pin) connection with gold-plated brass center contact
- Gold plating for superior corrosion resistance
- Direct PCB attachment
- Reflow or hand-solder assembly
Applications
- LPWA
- LoRaWAN®
- Sigfox®
- Wi-Fi HaLow™ (802.11ah)
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- Cellular
- 5G
- 4G LTE
- 3G
- 2G
- GNSS
- GPS
- Galileo
- GLONASS
- BeiDou
- QZSS
- Industrial/commercial/enterprise
- ISM
Specifications
- 50Ω impedance
- 60VRMS voltage rating
- 0.5mA maximum dielectric withstanding voltage
- 2.4GHz or 5GHz select frequencies
Publicado: 2021-10-07
| Actualizado: 2023-07-24