Taoglas AGGBP.SLx Active GNSS Patch Antennas
Taoglas AGGBP.SLx Active GNSS Patch Antennas are single-stage full GPS-GLONASS-GALILEO-BeiDou embedded active patch antenna modules with a ceramic patch element. The AGGBP.SL includes a front-end SAW filter and AGGBP.SLS includes front-end and back-end SAW filters to reduce out-of-band interference. Taoglas AGGBP.SLx patch antennas consist of IPEX MHFI (U.FL) connector. These antennas operate at -40°C to 85°C temperature range. The AGGBP.SLx patch antennas also feature a 1.8V to 5V input voltage range, 50Ω impedance, and RHCP polarization. These antennas are ideal for transmitters like Wi-Fi, BLUETOOTH®, and cellular.Features
- GPS-GLONASS-GALILEO-BeiDou coverage
- Ceramic patch element
- Front-end SAW filters (AGGBP.SL)
- Front-end SAW filters and back-end SAW filters (AGGBP.SLS)
- RHCP polarization
- IPEX MHFI (U.FL) connectors
Applications
- Cellular
- BLUETOOTH
- Wi-Fi
Specifications
- -40°C to 85°C operating temperature range
- -40°C to 85°C storage temperature range
- 1.8V to 5V input voltage range
- 50Ω impedance
- Non-condensing 65°C 95% relative humidity
- 3mA to 4.5mA power consumption
Additional Resource
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción | Ganancia | Longitud | Ancho | Altura |
|---|---|---|---|---|---|---|
| AGGBP.SLS.35A.07.0060A | ![]() |
Antenas AGGBP.SLS.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL | 2.79 dBi, 2.23 dBi, 1.32 dBi | 35 mm | 35 mm | 3.5 mm |
| AGGBP.SL.25A.07.0060A | ![]() |
Antenas AGGBP.SL.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA, I-PEX MHF IU.FL | 2.44 dBi, 1.72 dBi, 1.67 dBi | 25.1 mm | 25.1 mm | 4 mm |
| AGGBP.SL.35A.07.0060A | ![]() |
Antenas AGGBP.SL.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA, I-PEX MHF IU.FL | 2.79 dBi, 2.23 dBi, 1.32 dBi | 35 mm | 35 mm | 3.5 mm |
| AGGBP.SL.18A.07.0060A | ![]() |
Antenas AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL | 1 dBi, 1.38 dBi, 1.15 dBi | 18 mm | 18 mm | 4 mm |
| AGGBP.SLS.18A.07.0060A | ![]() |
Antenas AGGBP.SLS.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL | 1 dBi, 1.38 dBi, 1.15 dBi | 18 mm | 18 mm | 4 mm |
| AGGBP.SLS.25A.07.0060A | ![]() |
Antenas AGGBP.SLS.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL | 2.44 dBi, 1.72 dBi, 1.67 dBi | 25.1 mm | 25.1 mm | 4 mm |
Publicado: 2019-09-02
| Actualizado: 2023-06-28