Switchcraft END Sealed RJ45 Connectors
Switchcraft END Sealed RJ45 Connectors are reliable harsh-environment connectors in a small package. The series meets CAT6 performance specifications and is sealed to IP67 when mated or using the optional cap. These RJ45 connectors offer a variety of panel-mount options, including feed-through. Switchcraft END Sealed RJ45 Connectors are compatible with END series sealed plugs or any standard RJ45 connector. Shielding is available with the optional shielded plug and the ENDP6SPC diecast receptacles.Features
- Rugged design built to withstand harsh environments
- IP67-rated water resistance
- CAT6 performance
- Configurations include feed-through and shielded options
Specifications
- 4.6mm to 6.0mm cable diameter range
- 13/16-28 UNS thread mounting (20.7mm recommended cut-out)
- Gold-plated copper contact material
- 500 minimum lifecycles
Videos
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| ENDP5EF | ![]() |
Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 Rcpt CAT5e Feedthru |
| ENDC6 | ![]() |
Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 Plug CAT6 |
| ENDP6SPC | ![]() |
Conectores modulares / Conectores Ethernet IP67 Sld RJ45 Rcpt CAT6 PC Tail Shlded |
| ENDPCAP | ![]() |
Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 ScrewOnCap for Rcpt |
| ENDC6S | ![]() |
Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 Plug CAT6 Shielded |
| ENDP6PC | ![]() |
Conectores modulares / Conectores Ethernet IP67 Sealed RJ45 Rcpt CAT6 PC Tail |
Publicado: 2020-09-16
| Actualizado: 2024-04-24