SolaHD SCP-X IP67 Extreme Environment Power Supplies
SolaHD SCP-X IP67 Extreme Environment Power Supplies provide the versatility and cost-efficiency to deliver reliable distributed and remote field power to machine controls. The SolaHD SCP-X IP67 Extreme Environment Power Supplies offer 100W to 240W power and IP67 environmental protection. The power supplies mount directly on the machine or production line, eliminating the complexity and cost of unnecessary enclosures and excess wiring. Quick-change connectors simplify connectivity to distributed I/O devices on industrial machinery. SCP-X is available in a variety of configurations to meet the diverse needs of automotive manufacturing, conveyor, and other applications where 24VDC power is required for geographically dispersed devices.Features
- Easy to install, troubleshoot, and maintain
- Quick-connect cables speed installation and replacement
- Can be mounted on a machine, conveyor, or wall
- Diagnostic LED is easily visible since it is not hidden inside an enclosure
- No enclosure required
Applications
- Automotive manufacturing
- Conveyors
- Other applications where 24VDC power is required for geographically dispersed devices
Specifications
- IP67 environmental rating
- 100W to 240W output power
- -40°C to +60°C operation without derating
- 50Hz/60Hz frequency
- 100VAC to 240VAC, 100VDC to 340VDC input voltage range
- 24VDC output voltage range
Videos
Publicado: 2022-03-11
| Actualizado: 2024-07-10