Vishay / Siliconix DrMOS SiC8x Integrated Power Stages
Vishay / Siliconix Driver and MOSFET Module (DrMOS) SiC8x Integrated Power Stages are optimized for synchronous buck applications to provide increased current, efficiency, and power density performance. These silicon-carbide (SiC) power stages enable voltage regulator designs to deliver continuous current per phase. The SiC8x series enables up to 80A per phase current. The internal power MOSFETs utilize TrenchFET® Gen IV technology that delivers industry benchmark performance to lower switching and conduction losses. Vishay / Siliconix DrMOS SiC8x power stages incorporate an advanced MOSFET gate driver IC that offers high current driving capability, adaptive dead-time control, and an integrated bootstrap switch.Features
- Thermally enhanced PowerPAK® MLP56-39L package
- Optimizes MOSFET switching performance with integrated Schottky diode in LS MOSFET
- Up to 80A continuous current
- High-frequency operation up to 2MHz
- 3.3V / 5V PWM logic with tri-state and hold-off
- PWM minimum controllable on time of 30ns
- Low PWM propagation delay of <20ns
- Diode emulation mode at light loads for high efficiency over full load range using GLCTRL pin
- Current sense monitor (IMON)
- Temperature monitor (TMON)
- Overtemperature alert
- HS MOSFET overcurrent and short alert
- Undervoltage lockout for VDRV and BOOT
Applications
- Synchronous buck converters
- Multiphase VRDs for CPU, GPU, and memory
- DC/DC VR modules
Additional Resources
Publicado: 2019-06-19
| Actualizado: 2023-12-31