Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Silicon Labs EFR32FG22 Flex Gecko Wireless SoCs are ideal for enabling energy-friendly proprietary protocol networking for IoT devices. The single-die solution combines a 38.4MHz Arm® Cortex® M33 with a high-performance 2.4GHz radio to provide an industry-leading, energy-efficient wireless SoC for IoT connected applications.
Features
32-bit Arm Cortex M33 core with 38.4MHz maximum operating frequency
Up to 512kB of flash and 32kB of RAM
Energy-efficient radio core with low active and sleep currents
Integrated PA with up to 6dBm (2.4GHz) TX power
Secure Boot with Root of Trust and Secure Loader (RTSL)
RFSENSE with selective OOK mode
Applications
Electronic shelf labels
Home and building automation and security
Industrial automation
Commercial and retail lighting and sensing
Block Diagram
Development Tools
Silicon Labs xG22 Development Tools
Based on the EFR32xG22 SoCs with IoT connectivity, delivering an optimized combination of features.