Silicon Labs EFR32xG29 Series 2 Wireless SoCs

Silicon Labs EFR32xG29 Series 2 Wireless System-on-Chips (SoCs), including the EFR32MG29 and EFR32BG29 variants, are advanced multi-protocol wireless solutions designed for high-performance, low-power applications in the Internet of Things (IoT) space. These SoCs feature a powerful Arm® Cortex®-M33 core with TrustZone® technology, offering enhanced security and efficient processing. The components support a wide range of wireless protocols, including Zigbee®, Thread, BLUETOOTH® Low Energy (LE), and proprietary 2.4GHz protocols, making the SoCs ideal for smart home, industrial, and commercial applications. With up to 1024KB of flash and 256KB of RAM, the EFR32xG29 devices provide ample memory for complex applications and over-the-air updates. Integrated features such as a high-performance radio with +20dBm output power, low-energy sensor interfaces, and advanced peripherals enable robust connectivity and extended battery life in constrained environments.

Features

  • 32-bit Arm Cortex-M33 core with 76.8MHz maximum operating frequency
  • 1024KB of flash and 256KB of RAM
  • Energy-efficient core with low active and sleep currents
  • Integrated PA with up to 8dBm (2.4GHz) TX power
  • Secure Vault™ High
  • DC-DC supporting buck (1.8V to 3.8V) or boost (1.2V to 1.7V) operation
  • Available in WLCSP and QFN packaging

Applications

  • EFR32BG29
    • Portable medical
    • Home end devices
    • Fleet/asset monitoring
    • Industrial automation
    • Access control
    • Bluetooth mesh
    • Sports, fitness, and wellness devices
    • Power tools
  • EFR32MG29
    • Smart homes
    • Building automation
    • Security systems

Datasheets

Publicado: 2025-08-20 | Actualizado: 2026-02-05