Qorvo QPF4259 2GHz Wi-Fi® 7 High Power Front End Module
Qorvo QPF4259 2GHz Wi-Fi® 7 (802.11be) High Power Front End Module (FEM) offers integrated matching and a compact form factor to minimize layout area in the application. The QPF4259 integrates a 2.4GHz power amplifier (PA), single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single 5.0mm x 3.0mm device. Performance is focused on optimizing the integrated power amplifier for a 5V supply voltage that conserves power consumption while maintaining high linear output power and leading-edge throughput. Integrated die level filtering for 2nd and 3rd harmonics and 5GHz rejection for DBDC operation are included. A coupler with RF output and a broad range, constant slope voltage logarithmic power detector provides application feedback.Features
- POUT =
- +18dBm MCS13 EHT40, -47dB dynamic EVM
- +18dBm MCS11 HE40, -43dB dynamic EVM
- +23.5dBm MCS9 VHT40, -35dB dynamic EVM
- +24dBm MCS9 VHT40, -35dB dynamic EVM
- +26.5dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +5V operation
- 30dB Tx gain
- 1.8dB noise figure
- 16dB Rx gain and 7dB bypass loss
- Integrated RF coupler
- Integrated DC logarithmic power detector
- Lead-free, halogen-free, and RoHS compliant
Applications
- Access points
- Wireless routers
- Set-top boxes
- Customer premise equipment
- Internet of Things (IoT)
Related Development Tool
Block Diagram
Publicado: 2023-07-25
| Actualizado: 2024-08-27