Azoteq IQS390 Haptics Driver
Azoteq IQS390 Haptics Driver is designed for Linear Resonant Actuator (LRA) motors. The Azoteq IQS390 supports I2C mode with configurable composite waveforms and a closed-loop autoresonance algorithm that dynamically adjusts to the motor's resonant frequency in real time. It also offers a PWM mode that accepts an external PWM signal and motor drive direction. Both modes incorporate automatic power management and an ultra-low power mode for efficient operation.Features
- I2C mode
- I2C interface up to fast mode plus (1MHz)
- Selectable I2C address
- Highly configurable effects
- Configure and select between multiple effects
- Fire-and-forget interface
- Trigger haptic pulse either through I2C or with an input pin
- Real-time closed-loop autoresonance
- Internal or external H-bridge
- Selectable LRA drive frequency
- PWM mode with direction and direct PWM input
- Select between modes using the input pin
- Internal H-bridge protections
- Ultra-low-power mode
- Automatic power mode management
- Design simplicity with PC software for configuration and debugging
- 1.71V to 3.6V supply voltage
- QFN20 package (3mm × 3mm × 0.55mm), 0.4mm pitch
Applications
- Mouse wheel scrolling feedback
- Trackpads
- Doorbells and keypads
Block Diagram
Publicado: 2025-01-15
| Actualizado: 2025-01-22