NXP Semiconductors BMI7018 18-Ch Li-Ion Battery Cell Controller ICs

NXP Semiconductors BMI7018 18-Channel Li-Ion Battery Cell Controller ICs are lithium-ion battery-cell controller ICs for use in industrial applications, such as energy storage systems (ESS) and uninterruptible power supply (UPS) systems. The BMI7018 ICs offer a Transport Protocol Link (TPL3 - proprietary isolated daisy chain protocol of NXP) and Serial Peripheral Interface (SPI) for communication with the host microcontroller unit (MCU). These devices support high-precision cell voltage and temperature measurements along with various cell voltage balancing strategies. Aside from an SPI interface to enable direct communication with the host MCU, the ICs provide alternatively a daisy chain communication interface that supports capacitive and inductive isolation between nodes.

Features

  • -20°C to +60°C ambient temperature range
  • Support for cell voltage and cell temperature measurements from the host MCU to the cell
  • Cell voltage measurement
    • 4x to 18x cells per device
    • 9V to 90V operating voltage range
    • Supports bus bars voltage measurement with -3V to +5V input voltage
    • 16-bit resolution and up to ±0.8mV typical measurement accuracy with ultra-low long-term drift
    • Integrated configurable digital filter
  • External temperature and auxiliary voltage measurements
    • One analog input for absolute measurement, 5V input
    • Eight analog inputs configurable as absolute or ratiometric, 5V input
    • 16-bit resolution and ±5mV typical measurement accuracy
    • Integrated configurable digital filter
  • Internal measurement
    • Two redundant internal temperature sensors
    • Supply voltages
    • External transistor current
  • I2C-bus leader interface to control external devices (example: EEPROMs and security ICs)
  • Configurable alarm output
  • Cyclic wake-up to monitor the pack and the balancing function during sleep
  • Capability to wake up the host MCU via a daisy chain in case of a fault event
  • Host interface supporting SPI or isolated daisy chain communication (TPL3)
    • 2Mbit/s data rate for TPL interface (MBMI7018TA1AE)
    • 4Mbit/s data rate for SPI interface (MBMI7018SA1AE)
  • Plastic, thermal enhanced low profile quad flat package (LQFP64)with 64x terminals, 0.50mm pitch, 10mm x 10mm x 1.4mm body
  • TPL3 daisy chain communication supports
    • Two-wire daisy chain with capacitive or inductive isolation
    • Protocol supporting up to six daisy chains and 62x nodes per chain
  • Cell voltage balancing
    • 18x internal balancing field effect transistors (FETs), up to 360mA peak with 0.5Ω RDSon per channel (typical)
    • Support for simultaneous passive balancing of all channels with automatic odd/even sequence
    • Global balancing timeout timer
    • Timer controlled balancing with individual timers with 10s resolution and up to 45h duration
    • Voltage-controlled balancing with global and individual undervoltage thresholds
    • Temperature-controlled balancing; if balancing resistors or the IC are in overtemperature, balancing is interrupted
    • Configurable pulse width modulation (PWM) duty cycle balancing
    • Automatic pause of balancing during measurement with configurable filter settling time
    • Configurable delay of the start of balancing after transition to sleep
    • Automatic discharge of the battery pack (emergency discharge)
    • Constant current cell balancing to compensate for the balancing current variation due to cell voltage variation
  • Unique device ID with dynamic addressing
  • Operation modes
    • Active mode FP, 12mA typical
    • Sleep mode LP, 60µA typical
    • Deep Sleep mode ULP, 15µA typical

Applications

  • Energy Storage Systems (ESS)
  • Uninterruptible Power Supplies (UPS)
  • Front-of-the-meter
  • Residential
  • Portable equipment

Key Functions

Mechanical Drawing - NXP Semiconductors BMI7018 18-Ch Li-Ion Battery Cell Controller ICs
Publicado: 2025-01-10 | Actualizado: 2025-10-14