Kingston SDCE High-Endurance microSD Memory Cards

Kingston SDCE High-Endurance microSD Memory Cards are built to withstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants. These microSD memory cards feature 24/7 seamless and reliable recording with playback in full HD 1080p. With over 20,000 hours of reliable video capture, these memory cards offer high performance, durability, and transfer speeds of up to 95MB/s. The SDCE microSD cards are engineered and tested for use in harsh conditions and are durable enough to protect themselves from extreme temperatures, water, and x-rays. These microSD cards are ideal for professional and home surveillance cameras, dash cams, and security systems. The SDCE microSD cards are backed by a three-year warranty, free technical support, and legendary Kingston® reliability.

Features

  • 32GB, 64GB, 128GB, and 256GB capacities
  • 24/7 reliable recording
  • High endurance and reliability
  • High-performance and seamless recording
  • Durable in harsh conditions
  • Save on monthly cloud storage fees by recording locally
  • FAT32 for SDHC and exFAT for SDXC format
  • 26.9K operating hours (24/7 recording for 3-year warranty)
  • 11mm x 15mm x 1mm dimensions
  • -25°C to 85°C operating temperature range
  • 3-year warranty and free technical support
  • Performance:
    • UHS-I U1 Speed Class 10 A1
    • 32GB and 64GB – 95MB/s read and 30MB/s write
    • 128GB and 256GB – 95MB/s read and 45MB/s write
  • Endurance:
    • 3K P/E cycles
    • Health monitoring

Applications

  • Professional and home surveillance cameras
  • Body and dash cams
  • Security systems
  • Industrial
Publicado: 2025-05-21 | Actualizado: 2025-05-29