Nuevos EEPROM

STMicroelectronics M24M04E-F 4-Mbit Serial I2C-Compatible EEPROM (electrically erasable programmable memory) is organized as 512K x 8 bits. The device can operate with a supply voltage from 1.6V to 5.5V, a clock frequency up to 1MHz, and an ambient temperature range of -40°C to +85°C.
-
STMicroelectronics M24M04E-F 4-Mbit Serial I2C-Compatible EEPROMA 4-Mbit serial I2C-compatible EEPROM that is organized as 512K x 8 bits.08-10-2026 -
Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs1Mbit SPI EEPROMs with ECC, serial number, and enhanced write protection.21-07-2026 -
STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus EEPROMOperates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz.03-10-2025 -
onsemi NV250x0LV Low Voltage Automotive Serial EEPROMsEEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits.25-08-2025 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMsThese devices are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles.19-08-2025 -
STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROMThe device is 256K x 8 bits and can operate with a supply voltage from 1.6V to 5.5V.30-06-2025 -
onsemi N24C256X 256Kb I2C CMOS Serial EEPROMOffers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each.22-05-2025 -
STMicroelectronics M24C64-U 64-Kbit Serial I2C Bus EEPROMOrganized as 8K × 8-bits and operates within a wide 1.7V to 5.5V supply voltage range.02-05-2025 -
STMicroelectronics M24128-U 128-Kbit Serial I²C Bus EEPROMSupports Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz) I2C bus modes.29-04-2025 -
Microchip Technology 24CS128 128Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.10-04-2025 -
STMicroelectronics Unique ID EEPROMsProvides a seamless & ready-to-use solution designed to meet identification and traceability needs.01-04-2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18-03-2025 -
ROHM Semiconductor EEPROM serie WL-CSPUp to 8Kbit serial EEPROM with an I2C BUS interface and are ideal for everyday electronic equipment.12-03-2025 -
onsemi CAT24C32B EEPROM Memory32Kb device in 4-ball WLCSP package that supports Standard, Fast, and Fast-Plus I2C protocol.05-02-2025 -
onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMsThese EEPROMs support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols.04-01-2025 -
ROHM Semiconductor EEPROM de BUS SPI serie BR25G-5AFeature 128-Kbit, 256-Kbit, and 512-Kbit serial EEPROMs of the SPI BUS interface.30-12-2024 -
ROHM Semiconductor EEPROM DE BUS I2C BR24G16NUX-5TR16-Kbit serial EEPROM of the I2C BUS interface with 2 ports of serial clock and Serial Data (SDA).30-12-2024 -
Microchip Technology 24CS64 64Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.12-12-2024 -
Microchip Technology 24CS32 32Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.12-12-2024 -
onsemi EEPROM serial microwire de 16 KB CAT93C86Memory device configured as registers of 16-bit (ORG pin at VCC) or 8-bit (ORG pin at GND).07-11-2024 -
STMicroelectronics Ultra-Low-Power SPI Page EEPROM SolutionsPortfolio of ultra-low-power SPI page EEPROMs, including the M95P08, M95P16, and M95P32 devices.27-09-2024 -
ABLIC EEPROM S-34HTS08ABContiene 1024 bytes de memoria no volátil dispuestas en 16 bloques de 64 bytes por bloque.09-09-2024 -
Microchip Technology 25CS640 64-Kbit SPI Serial EEPROMsProvides 64Kbits of Serial EEPROM utilizing the Serial Peripheral Interface (SPI) compatible bus.19-08-2024 -
onsemi N24C008 8Kb I2C CMOS Serial EEPROMsThese devices support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols.14-08-2024 -
onsemi CAT25M01 Serial 1Mb SPI EEPROMsOrganized as 128Kx8 bits, supports the SPI protocol, and features a 256-byte page write buffer.29-07-2024 -