STMicroelectronics STSAFE-L010 Authentication System-on-Chip
STMicroelectronics STSAFE-L010 Authentication System-on-Chip (SoC) is a secure element providing authentication and data management services to a local host. The main role of the STMicroelectronics STSAFE-L010 is to enable the host system to verify and differentiate between authorized and unauthorized peripherals or consumables. Authentication is achieved by generating a digital signature in response to a challenge sent by the host. This challenge can include traceability or zone-specific data for enhanced verification. The signature is created using a unique Ed25519 private key embedded in each chip during secure personalization at ST.Beyond authentication, the STSAFE-L010 includes a unique identifier and supports usage monitoring through decrement-only counters. The SoC also features 32KB of nonvolatile memory, which can be divided into zones with configurable access rights. For example, some zones may be read-only (ideal for storing manufacturing data), while others can be freely updated throughout the product’s lifecycle to track usage or other dynamic data.
Features
- Authentication of consumables and peripherals
- Usage monitoring with secure counters
- Nonvolatile memory zones with user-defined access rights
- Security
- Secure system solution
- Secure MCU
- Secure STSAFE-L010 operating system for authentication and data management
- Unique serial number on each die
- Monitoring of environmental parameters
- Protection mechanism against faults
- Protection against side-channel attacks
- Advanced asymmetric cryptography relying on ECC with 256-bit key length (Edwards curves Ed25519)
- Secure system solution
- Package options
- ECOPACK-compliant UFDFPN 8-lead ultra-thin profile fine pitch dual flat package
- X2F-PSON6 package (under commercial conditions)
- XDFN3 package for direct contact (under commercial conditions)
- Hardware
- 32Kbytes of secure nonvolatile memory
- Flash memory
- 10 years of data retention at +25°C
- 100,000 erase/program cycles endurance at +25°C
- 1.62V to 5.5V supply voltage range
- -25°C to +85°C operating temperature range
- 32Kbytes of secure nonvolatile memory
- Protocol
- ST1Wire communication interface on one I/O with up to 100kbps communication speed
- I2C communication interface
- Up to 100kHz communication speed
- 7-bit addressing mode
Applications
- Consumables
- Ink cartridges
- Medical
- Peripherals
- Game console accessories
- Scooter/e-bike parts and motors
- Secure data storage
- Batteries
- Consumer goods (mobile computers, toys)
- Tools and industrial equipment
- Medical devices
- Authentication
- Usage monitoring
Specifications
- 5V/µs maximum VCC rising slope
- AC characteristics
- 5µs minimum pulse width for reset
- 80µs minimum time for reset active after power-up
- 20ms maximum delay between VCC reaching the POR threshold and the STSAFE-L010 ready to receive the first command
- 1µs maximum reset rise and fall time
- 1µs maximum I/O rise and fall time with a 30pF load capacitance
- DC characteristics
- 1.61V maximum power-on-reset voltage
- 1.62V to 5.5V standard operating voltage range
- Performance and power consumption
- 4mA maximum supply current when executing instructions stored in ROM, 1.3mA typical
- 2µA maximum supply current in hibernate mode, 1µA typical
- 0.5mA maximum supply current in reset, 0.2mA typical
- AC measurement conditions
- 10ns maximum input rise and fall times
- 30pF maximum input/output capacitance
- 4000V maximum Electrostatic Discharge (ESD) voltage according to JESD22-A114, Human Body Model (HBM)
Videos
Connection Diagram
Publicado: 2025-09-16
| Actualizado: 2025-10-30