Qorvo QPC7339 Variable Cable Slope Equalizer

Qorvo QPC7339 Variable Cable Slope Equalizer is a cable-compensated voltage-controlled variable equalizer employing an SOI attenuator with operation bandwidth from 5MHz to 396MHz. This device is optimized for operation between 15MHz and 396MHz. CATV amplifier and transmission systems are typical applications for the Qorvo QPC7339.

Features

  • 5MHz to 396MHz operational bandwidth
  • Inverse cable loss frequency response
  • 19dB slope range
  • Low insertion loss
  • High linearity
  • 75Ω impedance for CATV applications
  • 5V single supply voltage
  • Low power consumption

Functional Block Diagram

Block Diagram - Qorvo QPC7339 Variable Cable Slope Equalizer
Publicado: 2024-07-31 | Actualizado: 2024-08-13