Qorvo QPG6105 Smart Home Communications Controllers
Qorvo QPG6105 Smart Home Communications Controllers simplify gateway dependencies by bridging Zigbee®, Thread, Matter, and/or BLUETOOTH® Mesh networks. These multi-standard controllers feature ConcurrentConnect™ technology that enables numerous protocols to operate simultaneously, delivering enhanced interoperability and improved capacity with the leading low-power standards. The QPG6105 controllers offer enhanced security capabilities to enable highly secure solutions with built-in support for secure identity, secure boot, and secure OTA software upgrade. These controllers include 128kB RAM and 1MB flash for advanced use cases. The QPG6105 SoCs also include optimized, connected lighting design BOM and a reduced flash footprint due to offloading to ROM. Typical applications include connected lighting, sensors, smart plugs, thermostats, and wearables.Features
- Support for Zigbee, Thread, Matter, Bluetooth Low Energy (LE) and Bluetooth Mesh
- Support for secure boot, secure OTA software upgrade, and secure identity
- Optimized connected lighting design BOM, reducing the number of components and PCBs in the design
- ConcurrentConnect™ multi-channel capability allows operating in up to 3 PANs on different channels
- Reduced flash footprint due to offload to ROM
- Optimized connected lighting design BOM
- Antenna diversity increases the effective range
Applications
- Connected lighting
- Sensors
- Smart plugs
- Thermostats
- Wearables
Specifications
- Radio:
- Operate in the worldwide 2.4GHz ISM-band
- Integrated baluns and RF filters
- Integrated microcontroller:
- Arm® Cortex®-M4 processor with DSP functionality
- Up to 64MHz clock speed
- Memory:
- 1MB flash program memory
- Patchable ROM for flash offload
- 128Kb low leakage retention RAM
- 8-channel DMA engine
- Power management:
- 1.8V to 3.6V operating voltage range
- Integrated regulators
- Data and state retention in all standby modes
- QFN32, 4mm x 4mm package (0.4mm pitch)
- RoHS compliant
Videos
Functional Block Diagram
Additional Resources
Publicado: 2023-12-15
| Actualizado: 2025-02-19