Microchip Technology LAN9646 6-Port Gigabit Ethernet Switch

Microchip Technology LAN9646 6-Port Gigabit Ethernet Switch is a fully integrated, managed Layer 2, six-port gigabit Ethernet switch with advanced features. The Microchip Technology LAN9646 has four ports that support 10/100/1000Mbps PHYs, while the other two are configurable as SGMII, RGMII, MII, or RMII interfaces, allowing connection to a host processor or external PHY. Full register access is available via SPI, I2C, or optional in-band management through any data port, with PHY register access provided by an MIIM interface.

Security features include IEEE 802.1X port-based authentication and ACL filtering. It also supports power management features like Energy-Efficient Ethernet (EEE) for energy-saving environments.

Features

  • Non-blocking wire-speed Ethernet switching fabric
  • Full-featured forwarding and filtering control, including Access Control List (ACL) filtering
  • IEEE802.1X support (port-based network access control)
  • IEEE802.1Q VLAN support for 128 active VLAN groups and the full range of 4096 VLAN IDs
  • IEEE802.1p/Q tag insertion or removal on a per-port basis and support for double-tagging
  • VLAN ID tag/untag options on a per-port basis
  • IEEE802.3x full-duplex flow control and half-duplex backpressure collision control
  • IGMPv1/v2/v3 snooping for multicast packet filtering
  • IPv6 multicast listener discovery (MLD) snooping
  • QoS/CoS packets prioritization support: 802.1p, DiffServ-based and re-mapping of 802.1p priority field per-port basis on four priority levels
  • IPv4/IPv6 QoS support
  • Programmable rate limiting at ingress and egress ports
  • Broadcast storm protection
  • Four priority queues with dynamic packet mapping for IEEE802.1p, IPv4 DIFFSERV, IPv6 TrafficClass
  • MAC filtering function to filter or forward unknown unicast, multicast, and VLAN packets
  • Self-address filtering for implementing ring topologies
  • High-speed SPI (4-wire, up to 50MHz) interface to access all internal registers
  • I2C interface to access all registers
  • MII management (MIIM, MDC/MDIO 2 wire) interface to access all PHY registers per IEEE 802.3 specification
  • In-band management to access all registers via any of the seven ports, strap-enabled
  • I/O pin strapping facility to set certain register bits from I/O pins at reset time
  • Control registers configurable on-the-fly
  • Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port or MII/RMII
  • MIB counters for fully-compliant statistics gathering (34 MIB counters per port)
  • Full-chip software power-down
  • Energy detect power-down (EDPD)
  • Wake on LAN (WoL) support

Applications

  • Stand-alone 10/100/1000Mbps Ethernet switches
  • VoIP infrastructure switches
  • Broadband gateways/firewalls
  • Wi-Fi access points
  • Integrated DSL/cable modems
  • Security/surveillance systems
  • Industrial control/automation switches
  • Networked measurement and control systems
Block Diagram - Microchip Technology LAN9646 6-Port Gigabit Ethernet Switch
Publicado: 2024-09-27 | Actualizado: 2024-10-01