MaxLinear MxL86111 Single Port Gigabit Ethernet PHYs
MaxLinear MxL86111 Single Port Gigabit Ethernet PHYs feature low power consumption, low RBOM, and a small footprint. The MxL86111 supports 10BASE-Te, 100BASE-TX, and 1000BASE-T on a twisted pair interface. The 10BASE-Te and 100BASE-TX facilitate half- and full-duplex and 1000BASE-T full-duplex modes of operation. Furthermore, the device is offered in both commercial and industrial temperature ranges.The MaxLinear MxL86111 integrates an SGMII/100BASE-FX/1000BASE-X interface and supports RGMII or SGMII as the MAC interface and dual media, media converter, or RGMII to SGMII bridge applications. Additional power saving can be accomplished using the Wake-on-LAN functionality and the no-link detection.
The MxL86111 is available in a small 6x6 QFN48 package and can be operated from a single 3.3V power supply using the integrated DC/DC converter with few external components. Advanced applications are supported by the industrial temperature range variant (MxL86111I), SyncE support, integrated SerDes, and the integrated SGMII/BASE-X interface.
Features
- Supports
- 10BASE-Te, 100BASE-TX: Full and half-duplex
- 1000BASE-T: Full-duplex
- RGMII or SGMII MAC interface
- Small 6x6 QFN48 package
- Low power of <400mW with external DC/DC
- Energy-efficient Ethernet for 100BASE-TX and 1000BASE-T
- No-link power saving
- Auto MDI/MDI-X
- Auto polarity detection and correction
- Internal DC/DC enables a single 3.3V supply operation
- Supports 3.3V, 2.5V, or 1.8V RGMII
- 25MHz XTAL or OSC clock input
- 3x network status LEDs
- Cable diagnostic: Open, short, loop length
- Auto down-speed for bad cables or two-pair loops
- 10k byte jumbo frame support
- Wake on LAN over BASE-T or Fiber
- SGMII / 100BASE-FX / 1000BASE-X interface, media converter, dual media, or RGMII to SGMII bridge functionality
- Supports SyncE (Synchronous Ethernet)
Applications
- Industrial PCs and industrial equipment
- Ethernet switches, routers, and gateways
- Power-over-Ethernet (PoE)
- Base stations and controllers
- Consumer STB, DVD players, VOIP phones, digital TVs, and game consoles
- NAS equipment
- Printers and office equipment
Additional Resource
Application Block Diagrams
Block Diagram
Publicado: 2023-09-15
| Actualizado: 2023-09-20