Microchip Technology MIC1551/53 IttyBitty® RC Timers/Oscillators

Microchip Technology MIC1551 and MIC1553 IttyBitty® RC 555-Type Timers / Oscillators are ultra-small, high-performance timing solutions designed for space-constrained applications. These devices replicate the functionality of the classic 555 timer using a resistor-capacitor (RC) timing method, offering precision timing in a compact SOT-23-5 package. The MIC1551 can be used as an astable (oscillator) or monostable (one-shot) with separate threshold and trigger inputs. The MIC1553 supports astable (oscillator) operation only, with a chip select/reset (CS) input for low-power shutdown. With a wide 2.7V to 5.5V operating voltage range, low supply current, and fast output response, these Microchip timers / oscillators are well-suited for portable, battery-powered, and timing-critical designs in consumer electronics, industrial control, and instrumentation.

Features

  • +2.7V to +18V operation
  • Low current
    • <1μA typical shutdown mode (MIC1553)
    • 200μA typical (TRG and THR low) at 3V supply
  • Timing from µs (microseconds) to hours
  • “Zero” leakage trigger and threshold inputs
  • 50% square wave with one resistor and one capacitor
  • Threshold input precedence over trigger input
  • <15Ω output on-resistance
  • No output cross-conduction current spikes
  • <0.005%/°C temperature stability
  • <0.055%/V supply stability
  • Small SOT-23-5 surface mount package
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Precision timers
  • Pulse generation
  • Sequential timing
  • Time-delay generation
  • Missing pulse detectors
  • Micropower oscillators up to 500kHz
  • Charge-pump drivers
  • LED blinkers
  • Voltage converters
  • Linear sweep generators
  • Variable frequency and duty cycle oscillators

Package Types

Mechanical Drawing - Microchip Technology MIC1551/53 IttyBitty® RC Timers/Oscillators

Typical Application Circuits

Application Circuit Diagram - Microchip Technology MIC1551/53 IttyBitty® RC Timers/Oscillators

Functional Block Diagrams

Block Diagram - Microchip Technology MIC1551/53 IttyBitty® RC Timers/Oscillators
Publicado: 2025-05-27 | Actualizado: 2025-06-04