Texas Instruments TAC5212 High-Performance Stereo Audio Codec
Texas Instruments TAC5212 High-Performance Stereo Audio Codec has a 2VRMS differential input, 119dB mono ADC, and 2VRMS differential output, 120dB mono or 1VRMS single-ended output, 111dB stereo DAC. The TAC5212 supports both differential and single-ended inputs and outputs. The ADC supports both line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5212 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5212 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5212 an excellent choice for space-constrained audio applications.Features
- Stereo high-performance audio ADC
- Performance
- Line/microphone differential input dynamic range of 119dB
- THD+N of –98dB
- Channel summing mode supports a high SNR of 122dB
- Input voltage
- Differential, 2VRMS full-scale input
- Single-ended, 1VRMS full-scale input
- Input mix/mux options
- ADC sample rate (fS) = 4kHz to 768kHz
- Programmable microphone bias (up to 3V)
- Up to four record channels
- Two-channel analog and two-channel digital
- One-channel analog and three-channel digital
- Four-channel digital
- Performance
- Stereo differential or quad single-ended high-performance audio DAC
- Performance
- DAC to differential line-out dynamic range of 120dB
- DAC to differential headphone-out dynamic range of 118dB
- THD+N of –104dB
- Line-out/headphone output voltage
- Differential, 2VRMS full-scale
- Pseudo-differential, 1VRMS full-scale
- Single-ended, 1VRMS full-scale
- DAC sample rate (fS) = 4kHz to 768kHz
- Performance
- Common features
- Analog input to output bypass
- Voice activity detection
- Ultrasonic activity detection
- Battery and thermal foldback protection
- Signal distortion limiter
- Low and ultra-low latency filter options
- Programmable HPF and bi-quad filters
- I2C or SPI control interface
- Audio serial interface
- Format of TDM, I2S, or Left-justified (LJ)
- Word length of 16, 20, 24, or 32-bits
- Bus controller and target modes
- Programmable PLL for flexible clocking
- Auto clock and sample rate detection
- Low power modes
- 8mW for 2-ch recording (1.8V supply)
- 11mW for 2-ch playback (1.8V supply)
- Single supply operation AVDD of 1.8V or 3.3V
- I/O supply operation of 1.2V, 1.8V, or 3.3V
- –40°C ≤ TA ≤ +125°C temperature grade 1
Applications
- Land mobile radio
- IP network camera
- IP telephone
- Video conference system
- Smart speakers
- Professional audio mixer/control surface
Additional Resources
- Application Note: TAC5XXX-Q1 Power Consumption Matrix Across Various Usage Scenarios
- Application Note: How to use the Voice Activity Detection in the TAx511x and TAx521x
- Application Note: Tone Generation and Application Modes of TAx5x1x Devices
- Application Brief: TAC5x1x and TAC5x1x-Q1 Programmable Bi-quad Filters - Configuration and Applications
- Application Note: Clocking Configuration of Device and Flexible Clocking For TAx5x1x Family
- Application Note: Output Swings and Common-mode Settings in AC-coupled and DC-coupled DAC
- Application Note: Microphone Interface with TAX5XXX Devices
- Application Note: TAX5X1X Synchronous Sample Rate Conversion
- Application Note: Analog Input Configurations, Mixing and Muxing of TAx5x1x Devices
- Application Note: Headset Detection for TAx52xx Family
- Product Overview: Audio ADC, DAC, and CODEC for Professional Audio and Music Applications
- Application Note: Clock Error Configuration, Detection, and Modes Supported in TAx5x1x Family
- PurePath™ Console Graphical Development Suite
- PSpice® for TI Design and Simulation Tool
Simplified Block Diagram
Publicado: 2025-03-21
| Actualizado: 2025-03-26