Samtec VITA 57.4 FMC+ - SEARAY™ Connectors
Samtec VITA 57.4 FMC+ - SEARAY™ Connectors are high-speed and high-density arrays. These connectors come in High Serial Pin Connector (HSPC) or High Serial Pin Connector extension (HSPCe) variants. The HSPC has 560 pins arranged in a 14 x 40 array. The HSPCe comes with an optional extension connector to boost pin count by 80 positions, arranged in a 4 x 20 array. Samtec VITA 57.4 FMC+ is the latest standard in the VITA FMC family. The specification increases the performance of the VITA 57.1 FMC standard by extending the total number of GigaBit transceivers to 32 and increasing the maximum data rate to 28Gbps. These FMC and FMC+ standards are essential for FPGA vendors to build baseboards and comprehensive development kits to enable designers to accelerate their application development.Features
- High-speed and high-density connectors
- High Serial Pin Connector (HSPC) with 560 pins arranged in a 14 x 40 array
- High Serial Pin Connector extension (HSPCe) is an optional extension connector to boost pin count by 80-positions, arranged in a 4 x 20 array
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Número de filas | Estilo de terminación | Ángulo de montaje | Estilo de montaje |
|---|---|---|---|---|---|---|
| ASP-186900-01 | ![]() |
80 Position | 4 Row | Solder Balls | Straight | Mounting Peg |
| ASP-208573-01 | ![]() |
560 Position | 14 Row | Solder | Vertical | PCB |
| ASP-208521-01 | ![]() |
560 Position | 14 Row | Solder | Vertical | PCB |
| ASP-196174-01 | ![]() |
80 Position | 4 Row | Solder Balls | Straight | Mounting Peg |
| ASP-184329-01 | ![]() |
560 Position | 14 Row | Solder Balls | Straight | Mounting Peg |
| ASP-184330-01 | ![]() |
560 Position | 14 Row | Solder Balls | Straight | Mounting Peg |
| ASP-186899-01 | ![]() |
80 Position | 4 Row | Solder Balls | Straight | Mounting Peg |
| ASP-188588-01 | ![]() |
560 Position | 14 Row | Solder Balls | Straight | Mounting Peg |
| ASP-208571-01 | ![]() |
560 Position | 14 Row | Solder | Vertical | PCB |
| ASP-208572-01 | ![]() |
80 Position | 4 Row | Solder | Vertical | PCB |
Publicado: 2019-11-19
| Actualizado: 2023-07-19