ROHM Semiconductor VS5V Series Transient Voltage Suppressors
ROHM Semiconductor VS5V Series Transient Voltage Suppressors provide highly reliable, bi-directional ESD protection. The VS5V Series supports an ESD protection level of ±8kV. The ROHM VS5V TVS features a ±10um dimension tolerance. The devices are ideal for portable electronics, data lines, and audio/video equipment.Features
- High reliability
- Bi-directional ESD protection
- ESD protection level ±8kV (IEC61000-4-2 Contact)
- Dimension tolerance ±10um
Applications
- Cellular handsets and accessories
- Portable electronics
- Data lines
- Audio and video equipment
Inner Circuit
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Voltaje de fijación | Pppm - Disipación de potencia máxima de pulsos |
|---|---|---|---|
| VS5V0BA1FST27N | ![]() |
9.15 V | 26.5 W |
| VS5V0BB1FST27N | ![]() |
9.5 V | 45 W |
Publicado: 2022-07-15
| Actualizado: 2022-07-18