ROHM Semiconductor SCT4013DW7 N-Ch SiC Power MOSFET

ROHM Semiconductor SCT4013DW7 N-Ch SiC Power MOSFET is a 750V, 13mΩ low on-resistance MOSFET designed for fast switching. The SCT4013DW7 offers a fast reverse recovery, is easy to parallel, and is simple to drive. The ROHM SCT4013DW7 is ideal for solar inverters, induction heating, and motor drives.

Features

  • Low on-resistance
  • Fast switching speed
  • Fast reverse recovery
  • Easy to parallel
  • Simple to drive
  • Pb-free lead plating; RoHS compliant

Applications

  • Solar inverters
  • DC/DC converters
  • Switch mode power supplies
  • Induction heating
  • Motor drives

Package Style

ROHM Semiconductor SCT4013DW7 N-Ch SiC Power MOSFET
Publicado: 2022-09-27 | Actualizado: 2023-03-14