ROHM Semiconductor
ROHM Semiconductor designs and manufactures semiconductors, integrated circuits, and other electronic components for the wireless, computer, automotive, and consumer electronics markets. ROHM Semiconductor's product portfolio ranges from audio/video ICs, wireless audio links, image sensors, noise protection discretes, memory products with double-cell technology, energy-efficient power management components, and LEDs.
-
ROHM Semiconductor High-Density SiC Power ModulesTRCDRIVE pack™, DOT-247, and HSDIP20 packages contribute to high-performance power conversion.10-04-2026 -
ROHM Semiconductor BST400D12P4A1x1 TRCDRIVE pack™ with Molded ModulesFeatures 1200V rated voltage in 41.6mm × 52.5mm package and integrates 4th Generation SiC MOSFETs.17-03-2026 -
ROHM Semiconductor LMRx802-LB Operational AmplifierOp amp features low-noise, low-input offset voltage, and low-input bias current.24-11-2025 -
ROHM Semiconductor RPR-0730 Photo ReflectorAnalog optical sensor with an infrared VCSEL (IrVCSEL) and a phototransistor.06-11-2025 -
ROHM Semiconductor BM2P10xJ-Z PWM-Type DC/DC Converter ICsFeatures an integrated 730V switching MOSFET and operates directly from high-voltage AC mains.03-11-2025 -
ROHM Semiconductor 750V N-Channel SiC MOSFETsDevices boost switching frequency, decreasing the capacitors, reactors & other components required.17-10-2025 -
ROHM Semiconductor RD3x Automotive N-Channel Power MOSFETsAEC-Q101 MOSFETs featuring low forward voltage, fast recovery time, and high surge capability.16-10-2025 -
ROHM Semiconductor BM2P06xJ-Z PWM-Type DC/DC Converter ICsDesigned for compact and efficient isolated AC-DC power supply applications.26-09-2025 -
ROHM Semiconductor BM3G107MUV-EVK-003 Evaluation BoardDesigned to evaluate and demonstrate the capabilities of the BM3G107MUV GaN HEMT power stage IC.27-08-2025 -
ROHM Semiconductor BM3G115MUV-EVK-003 Evaluation BoardDesigned to evaluate and demonstrate the capabilities of the BM3G115MUV GaN HEMT power stage IC.27-08-2025 -
ROHM Semiconductor RNxMFH Automotive Grade PIN DiodesAutomotive-grade diodes with an ultra-small mold package suitable for high-frequency switching.21-08-2025 -
ROHM Semiconductor RF202LB2S Super Fast Recovery DiodeA silicon epitaxial planar type super-fast recovery diode featuring low VF and low switching loss.21-08-2025 -
ROHM Semiconductor SCT2H12NWB 1700V N-Channel SiC Power MOSFETA 1700V drain-source voltage (VDSS) and 3.9A continuous drain current (ID) rated SiC MOSFET.21-08-2025 -
ROHM Semiconductor RQxAT P-Channel MOSFETsFeature surface mount packaging with low ON resistance and are 100% Rg and UIS tested.21-08-2025 -
ROHM Semiconductor RJ1x10BBG Power MOSFETsN-channel power MOSFETs featuring low on-resistance and a high power package.21-08-2025 -
ROHM Semiconductor RN242SM PIN DiodeFeatures low capacitance and and ultra-small mold package suitable for high-frequency switching.20-08-2025 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMsThese devices are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles.19-08-2025 -
ROHM Semiconductor JMZV8.2B 5mA Zener DiodesDevices come in a small power mold package suitable for voltage regulation applications.19-08-2025 -
ROHM Semiconductor RH7E04BBJFRA -30V P-Channel Power MOSFETA -30V VDSS and ±40A ID rated automotive grade MOSFET that is AEC-Q101 qualified.19-08-2025 -
ROHM Semiconductor RH7G04 40V N-Channel Power MOSFETsThese devices are AEC-Q101 qualified, 40V VDSS, and ±40A ID-rated automotive-grade MOSFETs.19-08-2025 -
ROHM Semiconductor RH7L03 60V N-Channel Power MOSFETA 60V VDSS and ±35A ID rated automotive grade MOSFET that is AEC-Q101 qualified.19-08-2025 -
ROHM Semiconductor RH7L04 60V N-Channel Power MOSFETsAEC-Q101 qualified, 60V VDSS and ±40A ID rated automotive grade MOSFETs.19-08-2025 -
ROHM Semiconductor RH7L04CBJFRA -60V P-Channel Power MOSFETA -60V VDSS and ±36A ID rated automotive grade MOSFET that is AEC-Q101 qualified.19-08-2025 -
ROHM Semiconductor RH7P04BBKFRA 100V N-Channel Power MOSFETA 100V VDSS and ±40A ID rated automotive grade MOSFET that is AEC-Q101 qualified.19-08-2025 -
ROHM Semiconductor RQ3G120BKFRA 40V N-Channel Power MOSFETA 40V VDSS and ±12A ID rated automotive grade MOSFET that is AEC-Q101 qualified.19-08-2025 -