Digi ConnectCore® MP1 System-On-Modules

DIGI ConnectCore® MP1 System-On-Modules is a highly integrated, secure, connected system-on-module solution that provides an intelligent communication engine for secure connected devices. The modules feature SMTplus®, a surface-mount form factor that provides simplified design integration, flexibility, efficiency, and reliability. Built on the STM32MP13 and STM32MP15 microprocessors, DIGI ConnectCore MP1 features pre-certified dual-band Wi-Fi® 5 (802.11a/b/g/n/ac) with BLUETOOTH® 5.2 and Gigabit Ethernet connectivity.

Features

  • Industrial-grade, scalable, embedded SOM platform
  • Pre-certified dual-band Wi-Fi 5 (802.11ac) and Bluetooth 5.2
  • Power management with hardware and software support
  • Digi SMTplus form factor (29mm x 29mm) for ultimate reliability
  • High level of pin-compatibility with ConnectCore 6UL SOMs
  • Seamless cellular modem and DIGI XBee® integration
  • DIGI ConnectCore Cloud services include remote monitoring, device management, and IoT application enablement
  • DIGI Embedded Yocto Linux support
  • Turnkey development services are available from DIGI WDS

Videos

Block Diagram

Block Diagram - Digi ConnectCore® MP1 System-On-Modules
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción
CC-WST-DW69-NM CC-WST-DW69-NM Hoja de datos Sistema en módulos (SOM) ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 512MB SLC NAND, 512MB DDR3, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2
CC-ST-DW69-ZM CC-ST-DW69-ZM Hoja de datos Sistema en módulos (SOM) ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 512MB SLC NAND, 512MB DDR3, 1xGbE
CC-ST-DX58-ZK CC-ST-DX58-ZK Hoja de datos Sistema en módulos (SOM) ConnectCore MP133, STM32MP133, Single 650MHz, 256MB SLC NAND, 256MB DDR3, 2xGbE, -40/+85C
CC-WST-DX58-NK CC-WST-DX58-NK Hoja de datos Sistema en módulos (SOM) ConnectCore MP133, STM32MP133, Single 650MHz, 256MB SLC NAND, 256MB DDR3, 2xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2, -40/+85C
CC-WST-DW7A-NM CC-WST-DW7A-NM Hoja de datos Módulos RF ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2
CC-ST-DW7A-ZM CC-ST-DW7A-ZM Hoja de datos Módulos RF ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE
Publicado: 2023-01-24 | Actualizado: 2025-08-27