Microchip Technology WFI32-IoT 2.0 Development Board (EV80S51A)
Microchip Technology WFI32-IoT 2.0 Development Board (EV80S51A) is a compact size and low power consumption for prototyping battery-powered (IoT) applications. This board includes a PICkit™ On-board 4 (PKOB4) debugger interface and requires no external hardware to program and debug the WFI32E03PC module. The WFI32-IoT 2.0 development board features the WFI32E03PC, a highly integrated Wi-Fi® MCU module that supports smart Wi-Fi functionalities and premium MCU. This board requires only a Micro-USB cable to power up and program the board.Features
- Provides an easy way to connect the embedded application to cloud IoT platforms, such as AWS and Azure
- Includes a PICkit™ on-board 4 (PKOB4) debugger interface and requires no external hardware to program
and debug the WFI32E03PC module
- Includes a mikroBUS™ Click™ header, which helps the users to expand the functionalities by connecting to
various MikroElectronika mikroBUS click adapter boards - Requires only a Micro-USB cable to power up and program the board
Components
- Certified WFI32E03PC - Wi-Fi single band (2.4GHz) module
- Four user LEDs
- Two user-configurable switch
- One reset switch
- On-board USB-to-UART serial converter based on the MCP2200
- On-board temperature sensor
- On-board light sensor
- 32Mbit external SPI flash memory
- PICkit™ on-board 4 (PKOB4) support
- mikroBUS™ socket to expand functionality using MikroElectronika click boards
- Li-Ion/LiPo battery charger with power path management
- On-board 32KHz secondary oscillator
Kit Contents
- WFI32E03PC module mounted on the WFI32-IoT 2.0 board
- USB type-A male to Micro-B USB cable
Applications
- Internet-of-Things (IoT)
Block Diagram
Publicado: 2024-09-09
| Actualizado: 2024-10-20