Pulse Electronics High Q RF Chip Inductors
Pulse Electronics High Q RF Chip Inductors offer a minimum Q (Quality Factor) rating of 20, 0.6nH to 22nH inductance range, and 1.1A maximum rated current. These inductors support miniaturized devices and feature low inductance and high precision. The higher Q ratings allow easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Pulse Electronics High Q RF Chip Inductors are suitable for BLUETOOTH®, WLAN, UWB, digital TV tuners, and high-frequency circuit and module applications.Features
- Film type
- Excellent high-frequency application
- High Q factor
- Miniaturization
- Tight tolerance
Applications
- RF matching circuits requiring Q value
- Bluetooth
- WLAN
- UWB
- Digital TV tuners
- High-frequency circuits and modules
Specifications
- ≥20 Q rating
- 0.6nH to 22nH inductance range
- 1.1A maximum rated current
- 500MHz test frequency
- 0.6mm x 0.3mm x 0.4mm dimensions
How to Realize a High-Q RF Chip Inductor
Package Outline
Publicado: 2022-08-23
| Actualizado: 2023-10-02