Renesas Electronics RA8D2 Microcontrollers
Renesas Electronics RA8D2 Microcontrollers feature the Arm® Cortex®-M85 and -M33 cores, delivering a breakthrough performance of up to 7300 Coremark, and fully deterministic, low-latency, real-time operation that meets the most demanding application requirements. The RA8D2 are ultra-high-performance, general-purpose, and graphics MCUs as part of the 2nd generation of the RA8 Series. The RA8D2 is based on the 22nmULL process and increases performance by a magnitude of 1GHz on the CM85 core and 250MHz on the CM33 core.
The Renesas RA8D2 Microcontrollers include single and dual core options, and a specialized feature set to address the requirements of a broad base of compute-intensive applications. The MCUs incorporate embedded MRAM, which offers several advantages over Flash technology, including high endurance and data retention, faster writes, no erase required, and byte addressability with lower leakage and manufacturing costs.
The RA8D2 integrates graphics peripherals such as a high-resolution graphics LCD controller with parallel RGB and MIPI DSI interfaces and a 2D graphics drawing engine. The highly integrated MCUs feature large memory and flexible external memory interfaces, enabling high-performance graphics applications. 16-bit parallel and MIPI CSI-2 camera interfaces are enclosed for acquiring image and video data from camera sensors. PDM and SSI interfaces enable audio and voice AI applications. Several connectivity features, such as Gigabit Ethernet, TSN Switch, Octal SPI, USB, and CAN-FD interfaces, are available for communication.
The RA8D2 is set apart with a GLCDC with RGB i/f, 2D graphics engine, MIPI-DSI/CSI2, and CEU camera interface. The RA8D2 is available in 224-pin and 289-pin BGA packages.
Features
- 1GHz Arm Cortex-M85 w/Helium™ (6.39CM/MHz) and 250MHz Cortex-M33
- 8MB/4MB Flash, 1MB/512KB MRAM, and 2MB SRAM
- TCM (256KB for CM85 and 128KB for CM33), 64KB I/D caches
- GLCDC w/RGB i/f, 2D graphics engine, MIPI-DSI/CSI2, CEU camera interface
- Advanced security; 224-pin and 289-pin BGA packages
- 16-bit A/D converter, 12-bit D/A converter, temperature sensor, high-speed comparators
- Advanced PWM timers, gigabit Ethernet MAC w/TSN/DLR support, 2-port TSN switch
- USB 2.0 FS, CAN FD, PDM, I2S, I2C/I3C, OSPI, ext. memory bus
Applications
- Industrial automation - industrial inverters, industrial HMI, asset tracking
- Consumer - video doorbells, smart thermostats, smart speakers, graphics calculators, wearables
- Home and building automation - security panels with displays, home hubs/gateways with displays, occupancy sensors
- Home appliances with displays - coffee makers, refrigerators, ovens/hoods, washing machines
- Medical - patient monitors, CPAP machines, ventilators
- Office automation - fingerprint scanners, barcode readers, office printers with displays
- Smart cities - traffic management, parking management
Resources
Application Circuit
Block Diagram