Renesas Electronics RA2T1 64MHz Entry Level Motor Control MCUs
Renesas Electronics RA2T1 64MHz Entry Level Motor Control Microcontrollers (MCUs) are part of the RA family of 32-bit microcontrollers, designed to deliver efficient and cost-effective motor control solutions for a wide range of applications. Built on the Arm® Cortex®-M23 core, the RA2T1 series operates at up to 64MHz and offers up to 64KB of flash memory, making the MCUs ideal for low-power, real-time control tasks. These MCUs are optimized for brushless DC (BLDC) and permanent magnet synchronous motor (PMSM) control, featuring integrated analog peripherals such as high-speed ADCs, comparators, and timers to enable precise motor operation. With a wide operating voltage range (1.6V to 5.5V) and support for Renesas' Flexible Software Package (FSP), the RA2T1 series simplifies development and accelerates time-to-market for motor-driven applications in home appliances, power tools, and industrial automation.
Features
- 110nm low-power process
- Up to 64MHz with the Cortex-M23 core
- Support for GPT that can generate PWM signals to control BLDC motors
- Support for 12-bit A/D converter with 3-channel S/H high speed comparator
- Unique ID to support security requirements
- Improved peripheral functions enable various techniques of motor control
- Small package and analog functions suitable for motor control that enable downsizing
- FOC, V/F control, and 6-step control can be realized
- 1.6V to 5.5V operating voltage range
- -40°C to +125°C operating temperature range
- Packages from 24-pin HWQFN to 48-pin HWQFN/LQFP
Applications
- Fans (server fans, ventilation fans, ceiling fans, fans built into home appliances, etc.)
- Power tools (drills, impact drivers, sanders, cutters, nut runners, lawn mowers, etc.)
- Compressors (refrigerator, power tool, etc.)
- Other home appliances
Videos
Block Diagram
Application Circuit Diagram