Raydiall Automotive Press-In Contacts

Raydiall Automotive Press-In Contacts feature center contacts with 0.8µm or 0.15µm gold plating and a length of 6mm, 8mm, 10mm, or 11mm. The extended straight center contact can be bent if desired. These contacts are USCAR-qualified and available in rear- or front-mount versions. The contacts have 50Ω impedance and up to 4GHz frequency. Raydiall Automotive Press-In Contacts offer an operating temperature range of -65°C to +165°C.

Features

  • 0.8µm or 0.15µm gold plating on center contact
  • 6mm, 8mm, 10mm, or 11mm center contact length
  • USCAR qualified
  • Up to 4GHz frequency
  • Extended straight center contact that can be bent if desired
  • Rear- or front-mount version
  • Direct grounding with die-cast chassis

Specifications

  • 50Ω impedance
  • Up to 4GHz frequency
  • 335Veff or 500Veff maximum voltage rating
  • 750Veff or 1000Veff minimum dielectric withstanding voltage
  • 1000MΩ or 5000MΩ minimum insulation resistance
  • -65°C to +165°C operating temperature range
Publicado: 2020-12-15 | Actualizado: 2024-04-10