WIZnet W5500-EVB-Pico-POE Evaluation Board
WIZnet W5500-EVB-Pico-POE Evaluation Board is based on the Raspberry Pi RP2040 microcontroller and fully hardwired TCP/IP controller W5500. The Raspberry Pi 2040 microcontroller features 264kByte multi-bank high-performance SRAM and a full-crossbar bus fabric. The W5500 controller supports TCP, UDP, ICMP, IPv4, ARP, IGMP, and PPPoE hardwired Ethernet protocols. This evaluation board works similar to Raspberry Pi Pico 1 board with additional Ethernet through W5500.
Features
- W5500 Ethernet controller:
- Support TCP, UDP, ICMP, IPv4, ARP, IGMP, and PPPoE
- Support 8 independent hardware sockets simultaneously
- Internal 32Kbytes memory for TX/RX buffers
- Support high-speed Serial Peripheral Interface (SPI MODE 0,3)
- RP2040 microcontroller with 2MByte flash:
- Dual-core Cortex® M0+ at up to 133MHz
- 264kByte multi-bank high-performance SRAM
- External quad-SPI Flash with eXecute In Place (XIP)
- High-performance full-crossbar bus fabric
Publicado: 2025-04-01
| Actualizado: 2026-05-12