Pulse Electronics Metal Surface Mount Wi-Fi® Antennas

Pulse Electronics Metal Surface Mount Wi-Fi® Antennas feature an I-PEX MHF 4L connector with 95mm and 10mm cable and a soft sponge as the antenna carrier. These antennas operate within the 860MHz to 930MHz, 2.4GHz to 2.5GHz, and 5.150GHz to 7.125GHz frequency ranges, with and nominal impedance of 50Ω. The Wi-Fi antenna operates in a temperature range from -40°C to 85°C. This antenna comes with dimensions of 29mm x 26.8mm x 3.65mm and 37mm x 9mm. Typical applications include IoT, M2M, automation, and security.

Features

  • W-Fi 6E bands
  • Flexible PCB antenna
  • I-PEX MHF 4L connector with 95mm cable
  • I-PEX MHF 4L connector with 100mm cable
  • Cable and connector can be customized
  • Soft sponge as the antenna carrier

Applications

  • IoT
  • M2M
  • Automation
  • Security

Specifications

  • Frequency range:
    • 2.4GHz to 2.5GHz
    • 5.150GHz to 7.125GHz
    • 860MHz to 930MHz
  • 50Ω nominal impedance
  • <-5dB return loss
  • Efficiency (%) (pasted on non-metal) of 50% - 2.4GHz to 2.5GHz and 5.150GHz to 7.125GHz band
  • Efficiency (%) (pasted on metal):
    • 60% - 2.4GHz to 2.5GHz band
    • 50% - 5.150GHz to 7.125GHz band
  • Gain (dBi) (pasted on non-metal):
    • 0.5±0.5dBi at 2.4GHz to 2.5GHz
    • 4±1dBi at 5.150GHz to 6GHz
    • 2±1dBi at 6GHz to 7.125GHz
  • Gain (dBi) (pasted on metal):
    • 3±1dBi at 2.4GHz to 2.5GHz
    • 4.5±1dBi at 5.150GHz to 6GHz
    • 3±1dBi at 6GHz to 7.125GHz
  • -40°C to 85°C operating temperature range
  • Dimensions:
    • 29mm x 26.8mm x 3.65mm (length x width x height) dimensions
    • 37mm x 9mm

Mechanical Diagram

Mechanical Drawing - Pulse Electronics Metal Surface Mount Wi-Fi® Antennas
View Results ( 4 ) Page
N.º de artículo Hoja de datos Longitud del cable Frecuencia mínima Frecuencia máxima Ganancia
SWA434D SWA434D Hoja de datos 2.4 GHz 2.4835 GHz 3.2 dBi
SWA425A SWA425A Hoja de datos 95 mm 2.4 GHz 7.125 GHz 4.5 dBi
SWA4359 SWA4359 Hoja de datos 100 mm 860 MHz 930 MHz 2.3 dBi
SWA4389 SWA4389 Hoja de datos 100 mm 860 MHz 930 MHz
Publicado: 2024-07-11 | Actualizado: 2025-04-22