PUI Audio N50 Mini Speakers
PUI Audio N50 Mini Speakers are designed to create high-fidelity, full-range output, and maximum Sound Pressure Level (SPL) in a small form factor. The mini-sized speakers use high-grade N50 Neodymium magnetic motors for high drive energy. These speakers utilize premium cones and surrounds to provide excellent sound quality. PUI Audio N50 mini speakers feature a multi-spoke polymer frame that prevents power compression and allows heat to dissipate from the voice coil. These speakers offer different thickness variants and operate at a -20°C to +60°C temperature range.Features
- N50 Neodymium magnetic motor
- Kapton® former reduces moving mass for high sensitivity in AS04004MR speakers
- Premium cone and surround for best sound quality
- High-fidelity, full-range output, and maximum SPL
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Frecuencia | Nivel de presión de sonido | Régimen de potencia | Impedancia | Forma | Estilo de terminación | Dimensiones |
|---|---|---|---|---|---|---|---|---|
| AS01808PR-N50-R | ![]() |
500 Hz | 78 dBA | 2 W | 8 Ohms | Round | Solder Pad | 18 mm L x 13 mm W x 2.5 mm H |
| AS04004MR-N50-WP-R | ![]() |
160 Hz | 84 dBA | 5 W | 4 Ohms | Round | Solder Eyelet | 40 mm L x 40 mm W x 21.5 mm H |
| AS02204MR-N50-R | ![]() |
300 Hz | 79 dBA | 2 W | 4 Ohms | Round | Solder Pad | 20 mm L x 20 mm W x 3 mm H |
| AS02804PR-N50-R | ![]() |
350 Hz | 76.5 dBA | 3 W | 4 Ohms | Round | Wire Leads | 27 mm L x 20.5 mm W x 6 mm H |
| AS03604MR-N50-R | ![]() |
200 Hz | 85 dBA | 3 W | 4 Ohms | Round | Solder Eyelet | |
| AS03104MR-N50-R | ![]() |
300 Hz | 81 dBA | 3 W | 4 Ohms | Round | Solder Lug |
Publicado: 2017-09-28
| Actualizado: 2022-04-25