PUI Audio Enclosed Speaker Components
PUI Audio Enclosed Speaker Components are optimized drive units paired with ABS (UL94V-0) enclosures that offer sound quality and durability. Each model maximizes the SPL of the loudspeaker unit within its usable range. The variations offer 8Ω impedance, 500mW to 5W power rating, and sound pressure levels ranging from 79dB to 97dB. Each is equipped with 150mm wire lead (26AWG) attached for convenience in connectivity within any application. PUI Audio Enclosed Speaker Components utilize aluminum, mylar, or treated paper cone material with neodymium or rare Earth magnet material. These components are available in an oval, round, or square shape. Typical applications include medical, fire, safety, security, and industrial.Features
- Optimized drive units paired with ABS (UL94V-0) enclosures
- Offers sound quality and durability
- 8Ω impedance
- 500mW to 5W power rating
- 79dB to 97dB sound pressure levels
- 150mm wire lead (26AWG) attached for convenience
- Aluminum, mylar, or treated paper cone material
- Neodymium or rare Earth magnet material
- Oval, round, or square shape
Applications
- Medical
- Hospital and home medical equipment
- Vital signs monitoring
- Diagnostic and imaging equipment
- Prenatal and neonatal monitoring and equipment
- Fire, Safety, and Security
- Home and commercial security
- Retail security/loss prevention
- Interactive system control panels
- Fire and emergency alert systems
- Industrial
- Construction equipment
- Fork and scissor lifts
- Elevators
- Food service and vending equipment
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Frecuencia | Nivel de presión de sonido | Régimen de potencia | Dimensiones |
|---|---|---|---|---|---|
| ASE02808MR-LW150-R | ![]() |
550 Hz | 82 dBA | 2 W | 92 mm L x 92 mm W x 47 mm H |
| ASE03008MR-LW150-R | ![]() |
800 Hz | 83 dBA | 1 W | 20 mm L x 20 mm W x 5 mm H |
| ASE06008MR-LW150-R | ![]() |
500 Hz | 83 dBA | 3 W | 44.7 mm L x 35.6 mm W x 20 mm H |
| ASE02008MR-LW150-R | ![]() |
1.4 kHz | 79 dBA | 500 mW | 90 mm L x 50 mm W x 40.5 mm H |
| ASE02008MS-LW100-R | ![]() |
950 Hz | 97 dBA | 1 W | |
| ASE04508MR-LW150-WP-R | ![]() |
420 Hz | 80 dBA | 3 W | 30 mm L x 25 mm W x 6 mm H |
| ASE04508MR-LW150-R | ![]() |
420 Hz | 82 dBA | 3 W | 31 mm L x 28 mm W x 14.8 mm H |
Publicado: 2014-07-15
| Actualizado: 2022-03-11