Phoenix Contact UT 4-L Multi-Level Fuse Terminal Blocks
Phoenix Contact UT 4-L Terminal Blocks are multi-level fuse terminal blocks ideal for process engineering applications, such as oil and gas and petrochemical. UT 4-L series provides an all-in-one solution for DCS marshaling with certification for use in Non-Incendive Electrical Equipment for Class I, Zone 2 and Class I, Division 2 Hazardous Locations. The new multi-level terminal block with fuse, feed-through level, and grounding foot offers high functionality in a 6.2mm pitch. The 6.2mm pitch reduces the required DIN rail space by 66% compared to single-level options that require multiple blocks to accomplish the same function. The series is designed for protecting and isolating sensors and other I/O.Features
- Approvals for use in hazardous locations
- EX, IECEx UL, cUL, AEx nA IIC Gc
- Class I, Zone 2 and Class I, Division 2
- 16/20A UL / 6.3A/32A IEC current rating
- 300V UL/500V IEC voltage rating
- 6.2mm width
- Double bridge shaft in upper levels
- Ground foot (-PE) version available for cable shields
- Compatible with CLIPLINE accessories
Publicado: 2015-04-29
| Actualizado: 2022-03-11