Phoenix Contact TRIO3 NEC Class 2 Power Supplies

Phoenix Contact TRIO3 NEC Class 2 Power Supplies provide a compact, plug-and-play solution for machine-building applications. These devices are designed to deliver high reliability, smart diagnostics, and ease of installation, making them ideal for demanding environments. The TRIO3 power supplies feature smart diagnostics with multicolor LEDs and a collective relay contact for a clear status display. These power supplies operate at a nominal output voltage of 24V DC or 48V DC with a frequency range of 50Hz to 60Hz. The TRIO3 power supplies provide easy handling with push-in connection technology, marking fields, stripping identification, and tamper-proof setting. These power supplies support dynamic boost up to 150% for 5s and low overall depth of 125mm. The TRIO3 NEC Class 2 power supplies comply with RoHS and REACH.

Features

  • Dynamic boost of up to 150% for 5s
  • Powerful output characteristic curve
  • Collective signal contact and multicolor LED
  • Low overall depth of just 125mm
  • -25°C to 70°C ambient operating temperature range
  • Space-saving due to the low overall width, low overall depth, and the capability of being mounted directly side by side
  • Robust and reliable due to dynamic boost with a powerful output characteristic curve for starting difficult loads
  • Smart diagnostics with multicolor LED and collective relay contact for a clear status display
  • Easy handling with Push-in connection technology, marking fields, stripping identification, and tamper-proof setting

Power Factor

Performance Graph - Phoenix Contact TRIO3 NEC Class 2 Power Supplies

Housing Overview

Phoenix Contact TRIO3 NEC Class 2 Power Supplies
View Results ( 4 ) Page
N.º de artículo Hoja de datos Dimensiones Tipo de entrada Voltaje de entrada Corriente de salida-Canal 1 Potencia de salida Voltaje de salida-Canal 1
1362784 1362784 Hoja de datos 167 mm x 90 mm x 135 mm 3-Phase / Three Phase 400 VAC to 500 VAC 20 A 960 W 48 VDC
1362785 1362785 Hoja de datos 120 mm x 30 mm x 135 mm 1-Phase / Single Phase 100 VAC to 240 VAC 3 A 72 W 24 VDC
1362786 1362786 Hoja de datos 132 mm x 55 mm x 135 mm 1-Phase / Single Phase 100 VAC to 240 VAC 10 A 480 W 48 VDC
1362783 1362783 Hoja de datos 120 mm x 35 mm x 135 mm 3-Phase / Three Phase 5 A 120 W 24 VDC
Publicado: 2025-11-11 | Actualizado: 2025-11-24